| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04A-22-8S(328) |
| Series: | PT Series |
| Part Aliases: | U10-153422-08S |
| SKU: | AMMPT04A-22-8S(328) |
PT04A-22-8S(328)
| Heilind Number: | AMMPT04A-22-8S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04A-22-8S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04A-22-8S(328) Circular Connector, a robust and reliable component that meets stringent military specifications. Part of the MIL-DTL-26482 compliant PT Series, this connector features a shell size of 22 and a cable connecting receptacle shell type with an olive drab cadmium finish. Its copper alloy contacts with gold plating ensure optimal conductivity and corrosion resistance, while the IP67 rating guarantees protection against dust and water ingress. With a bayonet locking mechanism and high reliability design, the PT04A228S328 is ideal for use in demanding environments where secure and durable connections are essential.

