| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-10-5P(009) |
| Series: | PT Series |
| Part Aliases: | C79-148410-05P |
| SKU: | AMMPT04E-10-5P(009) |
PT04E-10-5P(009)
| Heilind Number: | AMMPT04E-10-5P(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-10-5P(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
PT04E-10-5P(009) is a rugged circular connector that meets military specification MIL-DTL-26482, ensuring reliable performance in demanding environments. Part of the PT Series, this connector features a durable aluminum shell with a corrosion-resistant Olive Drab Cadmium finish. The contact pins are made of high-quality Copper Alloy and plated with Gold for excellent conductivity. With an IP67 rating, it offers protection against dust and water ingress. Its bayonet locking mechanism ensures secure connections. Designed for high reliability applications, it has a voltage rating of 600 VAC. The 10-5 insert arrangement accommodates five pins, making it ideal for cable connecting receptacle setups. Known by the alias C79-148410-05P, this connector is a dependable choice for military, aerospace, and other hi-rel industries.

