| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-10-6S(023) |
| Series: | PT Series |
| Part Aliases: | C91-148410-06S |
| SKU: | AMMPT04E-10-6S(023) |
PT04E-10-6S(023)
| Heilind Number: | AMMPT04E-10-6S(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-10-6S(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04E-10-6S(023) Circular MIL Spec Connector, part of the PT Series, meets military specification MIL-DTL-26482, ensuring rugged durability for high-reliability applications. Featuring a shell size 10 with a Cable Connecting Receptacle design, this connector is ideal for secure and efficient cable connections. The socket contact type, made of Copper Alloy with Gold plating, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. Its 10-6 insert arrangement, along with a bayonet locking mechanism, ensures a secure and reliable connection in demanding environments. Designed for high voltage applications, it has a voltage rating of 600 VAC. The shell, constructed of aluminum with an Electroless Nickel finish, provides both strength and protection. With part aliases C91-148410-06S, this connector is a versatile and dependable choice for various hi-rel industries.

