| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-12-10P(023) |
| Series: | PT Series |
| Part Aliases: | C91-148412-10P |
| SKU: | AMMPT04E-12-10P(023) |
PT04E-12-10P(023)
| Heilind Number: | AMMPT04E-12-10P(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-12-10P(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04E-12-10P(023) is a military specification circular connector from the renowned MIL-DTL-26482 PT Series, designed for high-reliability applications. Featuring a durable aluminum shell with an IP67 rating, this connector ensures reliable performance even in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for use in demanding electrical systems. The shell size 12, cable connecting receptacle design, and bayonet locking mechanism make it easy to install and secure. Known also as C91-148412-10P, this connector, with insert arrangement 12-10, is a crucial component in aerospace, military, and other mission-critical systems where reliability is paramount.

