| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-12-3S |
| Series: | PT Series |
| Part Aliases: | U71-148412-03S |
| SKU: | AMMPT04E-12-3S |
PT04E-12-3S
| Heilind Number: | AMMPT04E-12-3S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-12-3S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT Series MIL-DTL-26482 Circular Connector, SKU PT04E-12-3S, is a rugged and reliable solution for military and high-reliability applications. Featuring a durable aluminum shell with an Olive Drab Cadmium finish, this IP67-rated connector ensures protection against environmental elements. The contact sockets, made of high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With a shell size of 12 and a 12-3 insert arrangement, it offers a secure and efficient connection. Its Bayonet locking mechanism provides quick and easy mating. Rated for 1000 VAC, this connector is suitable for high-voltage applications. Also known by its part alias U71-148412-03S, this connector is a vital component in aerospace, defense, and other demanding industries. Trust in the PT04E123S for superior performance in even the harshest environments.

