| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-12-4P(027) |
| Series: | PT Series |
| Part Aliases: | C58-148412-04P |
| SKU: | AMMPT04E-12-4P(027) |
PT04E-12-4P(027)
| Heilind Number: | AMMPT04E-12-4P(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-12-4P(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04E-12-4P(027), a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the renowned PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring optimal performance in harsh environments. The contact pins, made of high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating for dust and water ingress protection, and a voltage rating of 600 VAC, this connector is suitable for a wide range of applications. Its Bayonet locking mechanism provides secure and quick mating, while the 12-4 insert arrangement accommodates four pins for efficient connectivity. Also known by the part alias C58-148412-04P, this hi-rel connector is a dependable choice for aerospace, defense, and industrial systems requiring robust and high-performance interconnect solutions.

