| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-14-2P |
| Series: | PT Series |
| Part Aliases: | U71-148414-02P |
| SKU: | AMMPT04E-14-2P |
PT04E-14-2P
| Heilind Number: | AMMPT04E-14-2P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-14-2P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04E-14-2P is a rugged and reliable circular connector designed to meet military specifications, specifically MIL-DTL-26482. Part of the PT Series, it features a durable aluminum shell with an olive drab cadmium finish, ensuring corrosion resistance in harsh environments. The copper alloy contacts with gold plating offer superior conductivity and durability. With an IP67 rating, this connector provides excellent protection against dust and water ingress. Its shell size 14 and pin contact type make it suitable for a wide range of applications. The bayonet locking mechanism ensures secure and easy mating. Rated for up to 1000 VAC, it is ideal for high-voltage applications. Also known by its part alias U71-148414-02P, this connector is a dependable solution for demanding hi-rel environments.

