| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-14-8S(009) |
| Series: | PT Series |
| Part Aliases: | C79-148414-08S |
| SKU: | AMMPT04E-14-8S(009) |
PT04E-14-8S(009)
| Heilind Number: | AMMPT04E-14-8S(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-14-8S(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04E-14-8S(009) is a rugged and reliable Circular MIL Spec Connector designed for demanding military applications. Built to meet MIL-DTL-26482 specifications, this connector is part of the PT Series known for its exceptional performance. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers superior protection in harsh environments. The contact sockets, made of high-quality Copper Alloy and plated with Gold, ensure excellent conductivity and corrosion resistance. With an IP67 rating, it provides reliable sealing against dust and moisture. Its bayonet locking mechanism guarantees secure mating, while the 600VAC voltage rating makes it suitable for a wide range of power applications. The PT04E148S009, also known as C79-148414-08S, has a shell size of 14 and insert arrangement of 14-8, perfect for cable connecting receptacle setups. Whether in aerospace, defense, or industrial settings, this Hi-Rel connector delivers unparalleled performance and durability.

