| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-14-91S(025) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Connecting Receptacle |
| Shell Finish: | Black Zinc Cobalt |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 14-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C93-148414-91S |
| SKU: | AMMPT04E-14-91S(025) |
PT04E-14-91S(025)
Specifications
Detailed Description
The PT04E-14-91S(025) Circular MIL Spec Connector, part of the PT Series, adheres to military specification MIL-DTL-26482 for high-reliability applications. Featuring a rugged design with a black Zinc Cobalt shell finish, this IP67-rated connector ensures optimal performance in harsh environments. Its shell size 14, aluminum shell material, and bayonet locking mechanism guarantee secure connections. With a contact type of socket and gold-plated copper alloy contacts, it offers excellent conductivity and corrosion resistance. The C93-148414-91S, also known as the PT04E1491S025, supports a voltage rating of 5000 VAC and insert arrangement 14-91 HV, making it ideal for demanding electrical systems.

