| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-18-91S(013) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 5000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-91 HV |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U87-148418-91S |
| SKU: | AMMPT04E-18-91S(013) |
PT04E-18-91S(013)
Specifications
Detailed Description
The PT04E-18-91S(013) is a rugged and reliable Circular MIL Spec Connector designed to meet stringent military specifications, including MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring optimal performance in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while the gold-plated copper alloy contacts offer superior conductivity. With a voltage rating of 5000 VAC, the PT04E1891S013 is suitable for high-power applications. The bayonet locking mechanism provides secure mating, making it ideal for mission-critical systems. This hi-rel connector, also known by the part alias U87-148418-91S, is specified for insert arrangement 18-91 HV, featuring a socket contact type for reliable signal transmission. Trust the PT04E1891S013 for dependable connectivity in aerospace, defense, and other demanding industries.

