| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-20-16S(021) |
| Series: | PT Series |
| Part Aliases: | C90-148420-16S |
| SKU: | AMMPT04E-20-16S(021) |
PT04E-20-16S(021)
| Heilind Number: | AMMPT04E-20-16S(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-20-16S(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04E-20-16S(021) Circular MIL Spec Connector, a rugged and reliable solution designed for military and high reliability applications. Meeting MIL-DTL-26482 specifications, this connector guarantees optimal performance in demanding environments. Part of the PT Series, it features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring longevity and corrosion resistance. The contact material, Copper Alloy, plated with Gold, offers excellent conductivity and durability. With a high IP67 rating, it provides superior protection against dust and moisture ingress. Its socket contact type and bayonet locking mechanism ensure secure connections in mission-critical systems. Rated for 1000 VAC, this connector is suitable for high-voltage applications. The 20-16 insert arrangement and shell size 20 make it compatible with a wide range of cables. Also known as C90-148420-16S, this connector is a versatile and essential component for aerospace, defense, and industrial applications.

