| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-20-25P(335) |
| Series: | PT Series |
| Part Aliases: | U71-535007-25P |
| SKU: | AMMPT04E-20-25P(335) |
PT04E-20-25P(335)
| Heilind Number: | AMMPT04E-20-25P(335) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-20-25P(335) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04E-20-25P(335) Circular MIL Spec Connector, a rugged and reliable solution for demanding military and industrial applications. This connector, meeting MIL-DTL-26482 specifications, is part of the prestigious PT Series known for its high performance. Featuring a shell size of 20 and a durable aluminum construction with Olive Drab Cadmium finish, it ensures longevity even in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers reliable protection against dust and water ingress. Its bayonet locking mechanism provides secure mating, while the 600VAC voltage rating makes it suitable for a wide range of power applications. The PT04E2025P335, also known as U71-535007-25P, boasts an insert arrangement of 20-25 and is classified under the hi-rel category, assuring top-tier quality and performance. Trust in this connector for seamless and durable connectivity in mission-critical systems.

