| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-20-41S(025) |
| Series: | PT Series |
| Part Aliases: | C93-148420-41S |
| SKU: | AMMPT04E-20-41S(025) |
PT04E-20-41S(025)
| Heilind Number: | AMMPT04E-20-41S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-20-41S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04E-20-41S(025) Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features socket contact type with gold plating for optimal conductivity. With an IP67 ingress protection rating, it ensures reliable performance even in harsh environments. The black Zinc Cobalt finished aluminum shell, along with the bayonet locking mechanism, guarantees secure and durable cable connections. Its 600 VAC voltage rating and hi-rel designation make it ideal for critical applications. Also known as C93-148420-41S, this connector with insert arrangement 20-41 is a trusted choice in the aerospace, defense, and industrial sectors. Trust in the acronym PT04E2041S025 for unparalleled quality and performance.

