| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-22-21P(101) |
| Series: | PT Series |
| Part Aliases: | U71-155422-21P |
| SKU: | AMMPT04E-22-21P(101) |
PT04E-22-21P(101)
| Heilind Number: | AMMPT04E-22-21P(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-22-21P(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
This MIL-DTL-26482 compliant PT Series Circular Connector, SKU PT04E-22-21P(101), boasts exceptional durability and performance in demanding environments. Featuring a rugged shell made of Olive Drab Cadmium-coated Aluminum, it offers IP67-rated protection against dust and water ingress. The contact pins, crafted from high-quality Copper Alloy and plated with Gold, ensure reliable conductivity even under high-voltage conditions of up to 1000 VAC. With a shell size of 22 and a cable connecting receptacle design, this connector, also known as U71-155422-21P, guarantees secure and efficient connections. Its bayonet locking mechanism and hi-rel designation further enhance its suitability for military, aerospace, and other mission-critical applications. Trust in the PT04E2221P101 for robust and dependable connectivity solutions.

