| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-22-36S(025) |
| Series: | PT Series |
| Part Aliases: | C93-148422-36S |
| SKU: | AMMPT04E-22-36S(025) |
PT04E-22-36S(025)
| Heilind Number: | AMMPT04E-22-36S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-22-36S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04E-22-36S(025) circular connector, compliant with MIL-DTL-26482 military specifications, belongs to the rugged PT Series, designed for high-reliability applications. Featuring copper alloy contacts with gold plating, it ensures optimal signal transmission in harsh environments. With an IP67 rating, this connector offers excellent protection against dust and water ingress. The shell, made of durable aluminum with a black zinc cobalt finish, guarantees long-term durability. Operating at a voltage rating of 600 VAC, it is suitable for a wide range of power and signal transmission tasks. This Cable Connecting Receptacle, also known as part number C93-148422-36S, has a shell size of 22 and a socket contact type, with an insert arrangement of 22-36. Its bayonet locking mechanism provides secure mating, making it ideal for demanding applications in aerospace, defense, and industrial sectors.

