| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-22-55P(328) |
| Series: | PT Series |
| Part Aliases: | U10-155422-55P |
| SKU: | AMMPT04E-22-55P(328) |
PT04E-22-55P(328)
| Heilind Number: | AMMPT04E-22-55P(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-22-55P(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04E-22-55P(328) Circular Connector, a rugged and reliable solution designed to meet stringent military specifications. With a MIL-DTL-26482 certification, this connector is built for durability in demanding environments. The PT Series features a shell size of 22, constructed from durable aluminum with an olive drab cadmium finish for added protection. The contact material is Copper Alloy with Gold plating, ensuring optimal conductivity and corrosion resistance. Rated for IP67, it offers dust and water ingress protection. Featuring a pin contact type and bayonet locking mechanism, it guarantees secure and efficient connections. With a voltage rating of 600 VAC, it is suitable for high-power applications. The insert arrangement 22-55 and part alias U10-155422-55P make it easy to identify and install. Ideal for hi-rel applications, this connector is a dependable choice in the field of defense, aerospace, and beyond.

