| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-22-55S |
| Series: | PT Series |
| Part Aliases: | U71-148422-55S |
| SKU: | AMMPT04E-22-55S |
PT04E-22-55S
| Heilind Number: | AMMPT04E-22-55S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-22-55S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04E-22-55S, a rugged and reliable Circular MIL Spec Connector designed for high-performance in demanding environments. With MIL-DTL-26482 military specification compliance, this connector ensures superior durability and functionality. Part of the PT Series, it features a shell size 22 made of aluminum with Olive Drab Cadmium finish, offering exceptional strength and corrosion resistance. The contact material is Copper Alloy, plated with Gold for optimal conductivity. With an IP67 rating, it provides reliable sealing against dust and moisture, making it ideal for outdoor and harsh industrial applications. The socket contact type and bayonet locking mechanism ensure secure connections. Rated for 600 VAC, this connector is suitable for high-voltage applications. Its insert arrangement 22-55 and part aliases U71-148422-55S provide easy identification and compatibility. Certified for high reliability (hi_rel), the PT04E2255S is the perfect choice for critical military, aerospace, and industrial systems. Upgrade to the PT04E2255S for uncompromising performance in connectivity.

