| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-22-97P |
| Series: | PT Series |
| Part Aliases: | U71-148422-97P |
| SKU: | AMMPT04E-22-97P |
PT04E-22-97P
| Heilind Number: | AMMPT04E-22-97P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-22-97P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04E-22-97P is a rugged and reliable Circular MIL Spec Connector designed for military applications, meeting MIL-DTL-26482 specifications. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, providing excellent protection against harsh environments. With a shell size of 22 and a cable connecting receptacle shell type, it offers secure and efficient connectivity. The contact material is Copper Alloy with Gold plating, ensuring high conductivity and corrosion resistance. Rated IP67 for dust and water ingress protection, it guarantees performance in demanding conditions. The insert arrangement is 22-97, accommodating a pin contact type. Featuring a bayonet locking mechanism, it ensures a secure and quick connection. With part aliases U71-148422-97P and high-reliability status, the PT04E2297P is the ideal choice for mission-critical applications.

