| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-8-4P(328) |
| Series: | PT Series |
| Part Aliases: | U10-155408-04P |
| SKU: | AMMPT04E-8-4P(328) |
PT04E-8-4P(328)
| Heilind Number: | AMMPT04E-8-4P(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-8-4P(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04E-8-4P(328), a rugged and reliable Circular MIL Spec Connector designed to meet demanding military specifications. Featuring a shell size 8 with a durable aluminum construction, this IP67-rated connector ensures superior protection against environmental elements. Its copper alloy contacts plated with gold guarantee optimal conductivity, while the Olive Drab Cadmium shell finish enhances corrosion resistance. With a voltage rating of 600 VAC and insert arrangement 8-4, it provides high-performance connectivity in harsh operating conditions. Incorporating a bayonet locking mechanism for secure mating, this PT Series connector, also known as U10-155408-04P, is ideal for mission-critical applications where durability and performance are paramount. Trust in its hi-rel capabilities and rest assured of seamless and dependable connections in the field.

