| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04P-12-4P(341) |
| Series: | PT Series |
| Part Aliases: | C86-156412-04P |
| SKU: | AMMPT04P-12-4P(341) |
PT04P-12-4P(341)
| Heilind Number: | AMMPT04P-12-4P(341) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04P-12-4P(341) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04P-12-4P(341) Circular MIL Spec Connector, part of the MIL-DTL-26482-compliant PT Series, is a rugged and reliable component designed for military and high-reliability applications. Featuring a shell size of 12 with a durable aluminum construction and olive drab cadmium shell finish, this connector ensures durability in harsh environments. Its IP67 rating guarantees protection against dust and water ingress. The contact pins, made of high-quality copper alloy and plated with gold, offer excellent conductivity and corrosion resistance. With a voltage rating of 600VAC, the PT04P124P341 is suitable for power and signal transmission. Its bayonet locking mechanism provides secure mating, while the 12-4 insert arrangement accommodates four gold-plated pins. Also known as C86-156412-04P, this cable connecting receptacle is a crucial component in military communication, aerospace, and industrial equipment, meeting the stringent requirements of high-reliability applications.

