| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04P-16-8S(027) |
| Series: | PT Series |
| Part Aliases: | C58-149416-08S |
| SKU: | AMMPT04P-16-8S(027) |
PT04P-16-8S(027)
| Heilind Number: | AMMPT04P-16-8S(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04P-16-8S(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04P-16-8S(027) Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable solution for military and industrial applications requiring high-performance connectivity. With a MIL-DTL-26482 military specification, this connector ensures durability and compliance with stringent standards. Featuring a shell size 16 made of aluminum with an Olive Drab Cadmium finish, it offers robust protection in harsh environments. The contact material, Copper Alloy, with Gold plating, guarantees excellent conductivity and corrosion resistance. Its IP67 rating further enhances its suitability for outdoor and harsh conditions. The socket contact type, 16-8 insert arrangement, and bayonet locking mechanism provide secure and efficient connections. With a voltage rating of 1000 VAC, it is suitable for high-power applications. The part aliases C58-149416-08S and high-reliability designation underscore its quality and performance. Whether used in aerospace, defense, or industrial settings, the PT04P168S027 connector delivers uncompromising performance and durability.

