| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04P-18-11P(009) |
| Series: | PT Series |
| Part Aliases: | C79-149418-11P |
| SKU: | AMMPT04P-18-11P(009) |
PT04P-18-11P(009)
| Heilind Number: | AMMPT04P-18-11P(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04P-18-11P(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04P-18-11P(009) Circular MIL Spec Connector, meeting the rigorous military specification MIL-DTL-26482. Part of the PT Series, this connector features copper alloy contacts with gold plating, ensuring reliable and high-performance connectivity in demanding environments. With an IP67 rating, it offers excellent protection against dust and water ingress. The shell, made of aluminum with an olive drab cadmium finish, guarantees durability. Its shell size 18, pin contact type, and bayonet locking mechanism make it suitable for cable connecting receptacle applications. With a voltage rating of 1000 VAC and hi-rel certification, this connector is a trusted choice for mission-critical operations. Also known as C79-149418-11P, it boasts an insert arrangement of 18-11, further enhancing its versatility. Trust in the PT04P1811P009 for secure and efficient circular connectivity in aerospace, defense, and other high-reliability applications.

