| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04P-18-30P(021) |
| Series: | PT Series |
| Part Aliases: | C90-149418-30P |
| SKU: | AMMPT04P-18-30P(021) |
PT04P-18-30P(021)
| Heilind Number: | AMMPT04P-18-30P(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04P-18-30P(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04P-18-30P(021) Circular MIL Spec Connector, conforming to military specification MIL-DTL-26482, is a rugged and reliable component designed for high-reliability applications. Part of the PT Series, this connector features a durable aluminum shell with olive drab cadmium finish, ensuring protection against harsh environments with an IP67 rating. Its copper alloy contacts with gold plating offer excellent conductivity and corrosion resistance, meeting stringent performance standards. With a shell size of 18 and bayonet locking mechanism, it provides secure and efficient cable connection. Rated for 600VAC, it is suitable for a wide range of power and signal transmission requirements. The insert arrangement of 18-30 and contact type of pin make it versatile for various connectivity needs. Also known as C90-149418-30P, this connector is a key component in aerospace, defense, and other industries where reliability is paramount.

