| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04P-20-25S |
| Series: | PT Series |
| Part Aliases: | U71-149420-25S |
| SKU: | AMMPT04P-20-25S |
PT04P-20-25S
| Heilind Number: | AMMPT04P-20-25S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04P-20-25S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04P-20-25S, a military-specification marvel designed for rugged performance in demanding environments. Compliant with MIL-DTL-26482 standards, this PT Series connector boasts superior durability and reliability. Featuring socket contact type with gold plating on copper alloy, it ensures optimal conductivity even in harsh conditions. With an IP67 rating, it offers protection against dust and water ingress. The olive drab cadmium shell finish not only enhances its aesthetics but also provides corrosion resistance. Its bayonet locking mechanism guarantees secure mating, while the 600 VAC voltage rating makes it suitable for a wide range of applications. The U71-149420-25S, with insert arrangement 20-25, is a cable connecting receptacle that meets high-reliability standards, making it a top choice for circular MIL spec connectors. Trust in the PT04P2025S for seamless connectivity in critical operations.

