| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04P-20-39S(001) |
| Series: | PT Series |
| Part Aliases: | U10-149420-39S |
| SKU: | AMMPT04P-20-39S(001) |
PT04P-20-39S(001)
| Heilind Number: | AMMPT04P-20-39S(001) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04P-20-39S(001) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04P-20-39S(001) is a rugged and reliable circular connector that meets stringent military specifications (MIL-DTL-26482) for use in harsh environments. Part of the PT Series, this connector features a durable aluminum shell with an olive drab cadmium finish, providing excellent corrosion resistance. The socket contact type, made of copper alloy with gold plating, ensures optimal conductivity and longevity. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. Its bayonet locking mechanism guarantees secure and quick mating. Rated for 600 VAC, the PT04P-20-39S(001) is suitable for high voltage applications. Its insert arrangement of 20-39 and shell size of 20 further enhance its versatility. With the part aliases U10-149420-39S and its hi-rel designation, this connector is a trusted solution for demanding connectivity needs in the aerospace, defense, and industrial sectors.

