| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04P-22-41S(021) |
| Series: | PT Series |
| Part Aliases: | C90-149422-41S |
| SKU: | AMMPT04P-22-41S(021) |
PT04P-22-41S(021)
| Heilind Number: | AMMPT04P-22-41S(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04P-22-41S(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04P-22-41S(021) Circular MIL Spec Connector, part of the PT Series, meets stringent military specification MIL-DTL-26482. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures reliable performance in harsh environments. Its 22-41 insert arrangement accommodates high voltage applications up to 600 VAC, making it ideal for demanding military and aerospace systems. The socket contact type, crafted from Copper Alloy and plated with Gold, guarantees secure and low-resistance connections. With a bayonet locking mechanism and C90-149422-41S part alias, this connector offers easy and secure cable connectivity. Designed for high reliability applications, the PT04P2241S021 is a critical component in mission-critical systems.

