| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04P-22-8P(023) |
| Series: | PT Series |
| Part Aliases: | C91-149422-08P |
| SKU: | AMMPT04P-22-8P(023) |
PT04P-22-8P(023)
| Heilind Number: | AMMPT04P-22-8P(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04P-22-8P(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04P-22-8P(023) Circular MIL Spec Connector, part of the MIL-DTL-26482 compliant PT Series, guarantees high-performance connectivity in demanding environments. Featuring a rugged Aluminum shell with an Electroless Nickel finish, this IP67 rated connector ensures reliable operation even in harsh conditions. Its Copper Alloy contacts with Gold plating offer superior conductivity and corrosion resistance. With a shell size of 22 and a pin contact type, it is specifically designed for cable connecting receptacle applications. The Bayonet locking mechanism provides secure mating. Identified by part aliases C91-149422-08P and acronym PT04P228P023, this connector is ideal for use in military, aerospace, and other high-reliability applications.

