| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04P-22-97P(009) |
| Series: | PT Series |
| Part Aliases: | C79-149422-97P |
| SKU: | AMMPT04P-22-97P(009) |
PT04P-22-97P(009)
| Heilind Number: | AMMPT04P-22-97P(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04P-22-97P(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04P-22-97P(009), a rugged and reliable military-specification connector from the renowned PT Series. With a durable aluminum shell finished in olive drab cadmium, this IP67-rated connector ensures optimal performance even in harsh environments. Featuring a shell size of 22 and a bayonet locking mechanism, it guarantees secure and stable connections. The contact pins, made of high-quality copper alloy and plated with gold, offer excellent conductivity and corrosion resistance. Designed for hi-rel applications, this circular MIL Spec connector, also known as C79-149422-97P, with an insert arrangement of 22-97, is perfect for use in aerospace, defense, and other demanding industries. Trust the PT04P2297P009 for unparalleled durability and performance in your connectivity needs.

