| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04P-24-61S(025) |
| Series: | PT Series |
| Part Aliases: | C93-149424-61S |
| SKU: | AMMPT04P-24-61S(025) |
PT04P-24-61S(025)
| Heilind Number: | AMMPT04P-24-61S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04P-24-61S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04P-24-61S(025) military specification circular connector, fully compliant with MIL-DTL-26482 standards. Part of the rugged PT Series, this connector features copper alloy contacts with gold plating, ensuring reliable conductivity in demanding environments. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of durable aluminum with a black zinc cobalt finish, houses a socket contact type, ideal for cable connecting receptacle applications. Operating at a maximum voltage rating of 600 VAC, and with an insert arrangement of 24-61, this connector is suitable for high-power military and aerospace systems. Its bayonet locking mechanism guarantees secure mating, while its high-reliability construction and hi-rel designation make it a trusted choice for mission-critical operations. Also known by the part alias C93-149424-61S, this connector is a key component in ensuring connectivity and performance in harsh environments.

