| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04P-8-2P(014) |
| Series: | PT Series |
| Part Aliases: | U88-149408-02P |
| SKU: | AMMPT04P-8-2P(014) |
PT04P-8-2P(014)
| Heilind Number: | AMMPT04P-8-2P(014) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04P-8-2P(014) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04P-8-2P(014) Circular MIL Spec Connector, part of the MIL-DTL-26482 PT Series, is a high-reliability component designed for demanding military and aerospace applications. With a shell size of 8 and a shell material of olive drab cadmium-coated aluminum, this cable connecting receptacle ensures robust performance in harsh environments. Its copper alloy contacts plated with gold offer superior conductivity and corrosion resistance. Rated at 600 VAC and IP67 for dust and waterproof protection, this connector guarantees secure and reliable electrical connections. Featuring a bayonet locking mechanism and insert arrangement 8-2, it provides easy and secure mating. With part aliases U88-149408-02P, this connector is a versatile solution for mission-critical systems.

