| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04SE-16-8P |
| Series: | PT Series |
| Part Aliases: | 71-331416-08P |
| SKU: | AMMPT04SE-16-8P |
PT04SE-16-8P
| Heilind Number: | AMMPT04SE-16-8P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04SE-16-8P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04SE-16-8P Circular MIL Spec Connector is a robust and reliable solution for military and aerospace applications, meeting MIL-DTL-26482 specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring protection against harsh environmental conditions with an IP67 rating. The shell size 16 accommodates a pin contact type made of Copper Alloy and plated with Gold, guaranteeing excellent conductivity and corrosion resistance. With an insert arrangement of 16-8 and a bayonet locking mechanism, this connector provides secure and efficient cable connectivity. Rated for up to 1000 VAC, it supports various wire sizes (20 AWG, 16 AWG, 18 AWG) and is designed for high-reliability applications. Trust in the PT04SE168P for dependable performance in demanding environments.

