| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04SE-18-30S(011) |
| Series: | PT Series |
| Part Aliases: | 86-331418-30S |
| SKU: | AMMPT04SE-18-30S(011) |
PT04SE-18-30S(011)
| Heilind Number: | AMMPT04SE-18-30S(011) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04SE-18-30S(011) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04SE-18-30S(011) Circular MIL Spec Connector, a rugged and reliable solution designed to meet military specifications MIL-DTL-26482. Part of the PT Series, this connector features a shell size of 18 with a durable aluminum shell material and olive drab cadmium shell finish for enhanced durability in harsh environments. The contact sockets, made of high-quality copper alloy and gold-plated for optimal conductivity, accommodate wire sizes ranging from 24 AWG to 18 AWG. With an IP67 rating for dust and water resistance, and a voltage rating of 600 VAC, this connector ensures secure and efficient power transmission. Its bayonet locking mechanism and hi-rel designation further guarantee dependable performance in critical applications. Trust the PT04SE1830S011 for seamless and robust connectivity in military, aerospace, and industrial settings.

