| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04SP-12-3P(001) |
| SKU: | AMMPT04SP-12-3P(001) |
PT04SP-12-3P(001)
Specifications
Detailed Description
The PT04SP-12-3P(001) Circular MIL Spec Connector is a rugged and reliable solution for military and high-reliability applications. Designed to meet MIL-DTL-26482 specifications, this connector from the PT Series ensures optimal performance in demanding environments. Featuring a shell size of 12 and a shell material of aluminum with olive drab cadmium finish, it offers durability and corrosion resistance. The contact pins, made of copper alloy and plated with gold, provide excellent conductivity and long-lasting performance. With an IP67 rating, this connector is sealed against dust and water ingress, making it suitable for harsh operating conditions. Its bayonet locking mechanism ensures secure mating, while the 12-3 insert arrangement accommodates various wire sizes (20 AWG, 16 AWG, 18 AWG) for versatile connectivity. With a voltage rating of 1000 VAC, this connector is suitable for high-power applications. Trust in the PT04SP123P001 for dependable and high-performance circular connectivity in critical systems.

