| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04SP-22-55S(014) |
| Series: | PT Series |
| Part Aliases: | 88-333422-55S |
| SKU: | AMMPT04SP-22-55S(014) |
PT04SP-22-55S(014)
| Heilind Number: | AMMPT04SP-22-55S(014) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04SP-22-55S(014) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04SP-22-55S(014), a rugged circular connector designed to meet stringent MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, providing exceptional resistance to harsh environments. Its IP67 rating ensures reliable performance even in dusty or wet conditions. The socket contacts, made of high-quality Copper Alloy and plated with Gold, offer optimal conductivity and corrosion resistance. With a shell size of 22 and a cable connecting receptacle design, it accommodates 24 AWG to 20 AWG wire sizes, making it versatile for various applications. The 22-55 insert arrangement, along with a bayonet locking mechanism, guarantees secure and stable connections. Rated for 600 VAC, this connector is suitable for high-voltage applications. Whether for military, aerospace, or industrial use, the PT04SP-22-55S(014) is a dependable choice for demanding environments.

