| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-5P(014) |
| Series: | PT Series |
| Part Aliases: | U88-146610-05P |
| SKU: | AMMPT06A-10-5P(014) |
PT06A-10-5P(014)
| Heilind Number: | AMMPT06A-10-5P(014) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-5P(014) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-10-5P(014) circular connector, meeting MIL-DTL-26482 military specifications, is a rugged and reliable solution for high-performance applications. Part of the PT Series, it features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity in harsh environments. The contact material, Copper Alloy with Gold plating, guarantees efficient signal transmission and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress. Its bayonet locking mechanism provides secure mating, while its straight plug shell type and pin contact configuration make it suitable for a wide range of connectivity needs. With a voltage rating of 600 VAC, the PT06A105P014 is ideal for demanding hi-rel applications. Trusted by professionals in the aerospace, defense, and industrial sectors, this connector, also known by the alias U88-146610-05P, guarantees high performance and durability.

