| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-6S(424) |
| Series: | PT Series |
| Part Aliases: | C91-150752-06S |
| SKU: | AMMPT06A-10-6S(424) |
PT06A-10-6S(424)
| Heilind Number: | AMMPT06A-10-6S(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-6S(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-10-6S(424) Connector, in compliance with MIL-DTL-26482 military specifications, is a crucial component in demanding environments where reliable electrical connections are essential. Part of the PT Series, it boasts a robust construction with a shell size of 10 made of durable aluminum, ensuring longevity and performance under extreme conditions. Featuring Socket contact type with Copper Alloy contacts plated in Gold, this connector guarantees optimal conductivity and signal integrity. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for outdoor and harsh industrial applications. The Straight Plug shell type with Bayonet locking mechanism ensures secure mating, while the Electroless Nickel shell finish adds corrosion resistance. With a voltage rating of 600 VAC and insert arrangement of 10-6, this connector is designed for high-reliability applications. Known by its part alias C91-150752-06S, it is a versatile solution for various Circular MIL Spec Connector needs.

