| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-6S(SR) |
| Series: | PT Series |
| Part Aliases: | U71-150752-06S |
| SKU: | AMMPT06A-10-6S(SR) |
PT06A-10-6S(SR)
| Heilind Number: | AMMPT06A-10-6S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-6S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
This military-specification PT Series Circular Connector, with a SKU of PT06A-10-6S(SR), is a robust and reliable solution for demanding environments. Featuring a socket contact type with gold plating on copper alloy contacts, it ensures excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for outdoor and industrial applications. The shell, made of aluminum with an olive drab cadmium finish, provides durability and ensures secure connections. RoHS compliant and rated for 600 VAC, this connector meets stringent environmental and safety standards. Its bayonet locking mechanism guarantees a secure and stable connection. Perfect for high-reliability applications, this connector, also known as U71-150752-06S, is in stock and ready to be deployed in your project.

