| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-6SW(476) |
| Series: | PT Series |
| SKU: | AMMPT06A-10-6SW(476) |
PT06A-10-6SW(476)
| Heilind Number: | AMMPT06A-10-6SW(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-6SW(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-10-6SW(476) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications MIL-DTL-26482. Part of the esteemed PT Series, this connector boasts exceptional durability and performance in demanding environments. Featuring socket contact type with gold plating, it ensures reliable conductivity. With an IP67 rating, it offers superior protection against dust and moisture ingress. The shell, made of rugged aluminum with Olive Drab Cadmium finish, guarantees longevity. Designed for high reliability applications, it has a voltage rating of 600 VAC. The 10-6 insert arrangement and W keying position provide secure and precise mating. Incorporating a bayonet locking mechanism, it offers quick and hassle-free connections. Trust in the PT06A106SW476 for top-tier connectivity in critical operations.

