| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-10P(314) |
| Series: | PT Series |
| Part Aliases: | U10-314233-10P |
| SKU: | AMMPT06A-12-10P(314) |
PT06A-12-10P(314)
| Heilind Number: | AMMPT06A-12-10P(314) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-10P(314) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-12-10P(314) Circular MIL Spec Connector, meeting MIL-DTL-26482 military specifications with rugged durability and reliable performance. Part of the PT Series, this connector features a shell size 12 plug with a straight orientation, crafted from aluminum with an olive drab cadmium finish for corrosion resistance. The contact pins, made of copper alloy and plated with gold, ensure optimal conductivity. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The bayonet locking mechanism guarantees secure mating. Rated for 600 VAC, it's ideal for high voltage applications. Its insert arrangement of 12-10 and part aliases U10-314233-10P provide easy identification and compatibility. Whether in aerospace, defense, or industrial settings, this connector, with its high reliability and performance, is the perfect choice for demanding applications.

