| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-10S(SR) |
| Series: | PT Series |
| Part Aliases: | U71-150753-10S |
| SKU: | AMMPT06A-12-10S(SR) |
PT06A-12-10S(SR)
| Heilind Number: | AMMPT06A-12-10S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-10S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-12-10S(SR) Circular MIL Spec Connector, part of the PT Series, is a robust and reliable solution for military and high-reliability applications. With a MIL-DTL-26482 military specification, this connector guarantees performance in demanding environments. Featuring a shell size of 12 and a shell material of aluminum with Olive Drab Cadmium finish, it offers durability and corrosion resistance. The contact material is Copper Alloy with Gold plating, ensuring excellent conductivity. Rated at IP67 for dust and water resistance, it can withstand harsh conditions. The contact type is a Socket, suitable for various connection needs. Its Bayonet locking mechanism provides secure mating. With a voltage rating of 600 VAC, it is ideal for power transmission. The insert arrangement is 12-10, and it is also known by the part alias U71-150753-10S. Despite its high performance, it is not RoHS compliant due to the use of certain materials. The hi-rel designation signifies its suitability for high-reliability applications. Trust in the PT06A1210SSR for your critical connectivity requirements.

