| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-3P(021) |
| Series: | PT Series |
| Part Aliases: | C90-146612-03P |
| SKU: | AMMPT06A-12-3P(021) |
PT06A-12-3P(021)
| Heilind Number: | AMMPT06A-12-3P(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-3P(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-12-3P(021) connector, designed to military specification MIL-DTL-26482, is part of the rugged PT Series renowned for its high-performance capabilities. Featuring copper alloy contacts with gold plating, this IP67-rated connector ensures reliable conductivity in demanding environments. With a shell size of 12 and a pin contact type, it guarantees secure connections even in high-voltage applications of up to 1000 VAC. The aluminum shell with olive drab cadmium finish not only enhances durability but also meets stringent military standards. Its straight plug shell type with a bayonet locking mechanism offers easy and secure mating. Known under the alias C90-146612-03P, this hi-rel connector is a trusted choice for critical applications in the aerospace, defense, and industrial sectors.

