| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-3S(SR) |
| Series: | PT Series |
| SKU: | AMMPT06A-12-3S(SR) |
PT06A-12-3S(SR)
| Heilind Number: | AMMPT06A-12-3S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-3S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-12-3S(SR) Solder Plug, a rugged and reliable connector designed for military applications. Compliant with MIL-DTL-26482 specifications, this connector from the PT Series ensures high-performance in demanding environments. Featuring a shell size of 12 and a straight plug design with an Olive Drab Cadmium finish, it offers secure and durable connectivity. The contact sockets, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress, making it suitable for harsh conditions. Rated for 1000 VAC and featuring a bayonet locking mechanism, this connector ensures safe and stable power transmission. Its 12-3 insert arrangement and high-reliability construction make it ideal for use in aerospace, defense, and other mission-critical applications. Trust in the PT06A123SSR for uncompromising performance in the field.

