| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-4P(101) |
| Series: | PT Series |
| Part Aliases: | U71-153612-04P |
| SKU: | AMMPT06A-12-4P(101) |
PT06A-12-4P(101)
| Heilind Number: | AMMPT06A-12-4P(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-4P(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-12-4P(101), a rugged military-spec circular connector designed for high-reliability applications. This connector, part of the MIL-DTL-26482 PT Series, boasts a shell size 12 with a durable olive drab cadmium finish, ensuring robust performance even in harsh environments. The copper alloy contacts with gold plating offer excellent conductivity and corrosion resistance, meeting stringent military standards. With an IP67 rating, this connector provides reliable protection against dust and water ingress. Featuring a bayonet locking mechanism, the PT06A124P101 guarantees secure mating. Its straight plug shell type and 12-4 insert arrangement make it ideal for various connectivity needs, from aerospace to industrial settings. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. Trust in the U71-153612-04P, synonymous with quality and performance in the world of circular MIL spec connectors.

