| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-4P(470) |
| Series: | PT Series |
| SKU: | AMMPT06A-12-4P(470) |
PT06A-12-4P(470)
| Heilind Number: | AMMPT06A-12-4P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-4P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AMIPT06A-12-4P(470) Circular MIL Spec Connector, meticulously crafted to meet stringent MIL-DTL-26482 military specifications. Part of the esteemed PT Series, this connector boasts a rugged shell made of durable Aluminum with a sleek Black Zinc Cobalt finish, ensuring longevity in harsh environments. Featuring a 12-4 insert arrangement and IP67-rated for dust and water resistance, it guarantees reliable performance in demanding applications. The contact pins, constructed from high-quality Copper Alloy and plated with Gold, offer superior conductivity and corrosion resistance. With a voltage rating of 600 VAC and a secure Bayonet locking mechanism, this connector is ideal for high-reliability connections. Rest assured, it is RoHS compliant, aligning with environmental regulations. Trust in the PT06A124P470 for robust and efficient connectivity in critical operations.

