PT06A-12-8P(470)(FMLB)

Heilind Number:AMMPT06A-12-8P(470)(FMLB)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-12-8P(470)(FMLB)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-12-8P(470)(FMLB)
SKU:AMMPT06A-12-8P(470)(FMLB)

Detailed Description

The PT06A-12-8P(470)(FMLB) is a rugged and reliable circular connector designed for military and high-reliability applications. Meeting MIL-DTL-26482 specifications, this PT Series connector ensures optimal performance in demanding environments. Featuring a shell size 12 aluminum plug with a black zinc cobalt finish, it offers durability and corrosion resistance. The contact pins, made of copper alloy and gold-plated, provide excellent conductivity and signal integrity. With an IP67 rating, it is dust-tight and waterproof, ideal for outdoor use. The bayonet locking mechanism ensures secure and quick connections. Rated for 600 VAC, this connector is suitable for power and signal transmission. Its 12-8 insert arrangement accommodates various wire sizes. Non-rohs compliant. Whether in aerospace, defense, or industrial applications, the PT06A128P470FMLB guarantees high performance and longevity.