| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-8S |
| Series: | PT Series |
| Part Aliases: | U71-146612-08S |
| SKU: | AMMPT06A-12-8S |
PT06A-12-8S
| Heilind Number: | AMMPT06A-12-8S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-8S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-12-8S, a rugged and reliable Circular MIL Spec Connector designed to meet the stringent military specifications of MIL-DTL-26482. Part of the esteemed PT Series, this connector features Socket contact type with durable Copper Alloy contacts plated in Gold, ensuring optimal conductivity and corrosion resistance even in harsh environments. With an IP67 rating, it offers superior protection against dust and water ingress. The Shell Size 12, crafted from aluminum with an Olive Drab Cadmium finish, guarantees durability and longevity. Its bayonet locking mechanism provides secure and hassle-free connections. Operating at a voltage rating of 600 VAC, this connector is suitable for high-power applications. Known by its part aliases U71-146612-08S, it is a straight plug variant, meeting RoHS compliance standards. With its hi-rel designation, you can trust in its performance and longevity, making it the ideal choice for mission-critical applications.

