| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-98P(101) |
| Series: | PT Series |
| Part Aliases: | U71-153612-98P |
| SKU: | AMMPT06A-12-98P(101) |
PT06A-12-98P(101)
| Heilind Number: | AMMPT06A-12-98P(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-98P(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-12-98P(101) Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features durable Copper Alloy contacts with Gold plating for optimal conductivity. With an IP67 rating, it offers reliable protection against dust and water ingress, making it ideal for harsh environments. The shell, constructed of Aluminum with an Olive Drab Cadmium finish, ensures both strength and corrosion resistance. Its straight plug design, shell size 12, and pin contact type, along with a 600VAC voltage rating, cater to demanding applications. Identified by part aliases U71-153612-98P and acronym PT06A1298P101, this high-reliability connector, with insert arrangement 12-98 and bayonet locking mechanism, guarantees secure and efficient connectivity in aerospace, defense, and other mission-critical industries. Elevate your connectivity solutions with this top-of-the-line Circular MIL Spec Connector.

