| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-98S(025) |
| Series: | PT Series |
| Part Aliases: | C93-146612-98S |
| SKU: | AMMPT06A-12-98S(025) |
PT06A-12-98S(025)
| Heilind Number: | AMMPT06A-12-98S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-98S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-12-98S(025) Circular MIL Spec Connector, conforming to military specification MIL-DTL-26482, is a rugged and reliable component designed for high-performance applications. Part of the PT Series, it features a shell size of 12 and a straight plug shell type made of durable aluminum with a black zinc cobalt finish. The contact sockets, constructed from copper alloy with gold plating, ensure optimal conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against moisture and debris, making it suitable for harsh environments. Its bayonet locking mechanism provides secure mating, while the 600 VAC voltage rating guarantees safe and efficient power transmission. The hi-rel designation signifies its suitability for demanding aerospace, defense, and industrial settings. Also known as C93-146612-98S, it is part of a comprehensive range of circular connectors that meet stringent quality and performance standards. Trust the PT06A1298S025 for your mission-critical connectivity needs.

