| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-12P |
| Series: | PT Series |
| Part Aliases: | U71-146614-12P |
| SKU: | AMMPT06A-14-12P |
PT06A-14-12P
| Heilind Number: | AMMPT06A-14-12P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-12P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-14-12P Circular MIL Spec Connector, a rugged and reliable solution for military and aerospace applications. Certified to MIL-DTL-26482 standards, this connector in the PT Series guarantees exceptional performance in harsh environments. Featuring a shell size of 14, with a Plug, Straight shell type in Olive Drab Cadmium finish, it offers superior durability. The contact material, Copper Alloy with Gold plating, ensures optimal conductivity and corrosion resistance. With an IP67 rating, it provides reliable sealing against dust and moisture. Its Bayonet locking mechanism guarantees secure connections in high vibration environments. RoHS compliant and boasting a voltage rating of 600 VAC, this connector meets stringent safety and environmental standards. The insert arrangement 14-12P accommodates pin contacts, making it suitable for various signal and power transmission needs. Known by part aliases U71-146614-12P, this high-reliability connector is a vital component in mission-critical systems. Trust in the PT06A1412P for robust and efficient connectivity in demanding operational conditions.

