| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-12P(470) |
| Series: | PT Series |
| SKU: | AMMPT06A-14-12P(470) |
PT06A-14-12P(470)
| Heilind Number: | AMMPT06A-14-12P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-12P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT Series MIL-DTL-26482 Circular Connector, PT06A-14-12P(470), is a high-performance component designed for rugged military and aerospace applications. With a shell size of 14 and a straight plug configuration, this connector features a durable aluminum shell with a black zinc cobalt finish, ensuring reliable performance in harsh environments. The contact pins, made of copper alloy and plated with gold, provide excellent conductivity and corrosion resistance. Rated for 600 VAC and IP67 ingress protection, this connector offers superior environmental sealing and electrical insulation. Meeting RoHS compliance standards, it is also suitable for environmentally conscious projects. The bayonet locking mechanism ensures secure mating, while the 14-12 insert arrangement accommodates multiple contacts. With its hi-rel designation, this connector guarantees long-term reliability in mission-critical operations. Perfect for use in military, aerospace, and other demanding applications, the PT06A1412P470 sets the standard for circular MIL spec connectors.

